Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMP7732MM/NOPB

IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 1.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7732MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Datasheet24 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages20 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-9.91%

CAD Models

Download Texas Instruments LMP7732MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.896
$ 2.24
$ 2.24
Stock
226,328
313,756
313,756
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
22 MHz
22 MHz
22 MHz
Input Offset Voltage (Vos)
6 µV
6 µV
6 µV
Power Supply Rejection Ratio (PSRR)
111 dB
111 dB
111 dB
Common Mode Rejection Ratio
101 dB
101 dB
101 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7732MM/NOPB.

Related Parts

Texas InstrumentsLMP2022MME/NOPB
ROHS3Compliant EAR99 LMP2022 Matte Tin (Sn) op amp amplifier circuit 3mm 0.0003muA 5muV 5000kHz
Texas InstrumentsLMP2022MM/NOPB
Precision Amplifiers Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMP2022MMX/NOPB
Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-VSSOP -40 to 125
STMicroelectronicsLMV822IST
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-8
STMicroelectronicsLMV822AIST
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-8
MicrochipMCP6282T-E/MS
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-MSOP-8

Descriptions

Descriptions of Texas Instruments LMP7732MM/NOPB provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Dual 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 8-VSSOP
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin VSSOP T/R
Dual 14nA 2.4V/us 22MHz VSSOP-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 LMP7732 Tape & Reel (TR) op amp amplifier circuit 3mm 0.05muA 6muV 22000kHz
Op Amp, 2-Ch, 5mA, 2.4V/μs, 2.9nV/rtHz, 22MHz, Shutdown, Rail-to-Rail, 49mA, 3V-5.5V, 6μV, 14nA, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 860μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7732MMNOPB