Microchip MCP6032-E/MS

Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6032-E/MS.

LKR

Datasheet34 pages18 years ago

Microchip

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-24.64%

CAD Models

Download Microchip MCP6032-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
$ 1.024
$ 1.024
Stock
310,433
991,729
991,729
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.004 V/µs
0.004 V/µs
0.004 V/µs
Gain Bandwidth Product
10 kHz
10 kHz
10 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
900 nA
900 nA
900 nA

Supply Chain

Projected EOL Date2034-03-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2007-03-21
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipMCP6032T-E/MS
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP T/R
STMicroelectronicsTSU102IST
TSU102 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - MSOP-8
Texas InstrumentsOPA2369AIDGKT
Dual, 1.8-V, 700-nA, zero-crossover rail-to-rail I/O operational amplifier 8-VSSOP -40 to 85
MicrochipMCP6042T-I/MS
MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6042-I/MS
MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

Descriptions

Descriptions of Microchip MCP6032-E/MS provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
MCP6032 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Microchip Precision Op Amp, Dual Channel, MSOP Package, Single Supply, SMD, 8-Pin
ROHS3Compliant EAR99 MCP6032 Matte Tin (Sn) op amp buffer circuit 3mm 0.005muA 150muV 10000kHz
MICROCHIP MCP6032-E/MS, DUAL OP AMP, 10KHZ RAIL-RAIL, 1.8 TO 5.5 V, 8-PIN MSOP
0.004 V/us 2 10kHz 1.8V ~ 5.5V General Purpose MSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 150uV Offset-Max, CMOS, PDSO8
IC, OP AMP, DUAL, 1.8V, 8MSOP; No. of Amplifiers: 2 Amplifier; Bandwidth: 10kHz; Slew Rate: 0.004V/µs; Supply Voltage Range: 1.8V to 5.5V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6032-E/MS.
  • MCP6032-EMS
  • MCP6032E/MS
  • MCP6032EMS