Texas Instruments LMP2232AMMX/NOPB

Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2232AMMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

HQonline

Inventory History

3 month trend:
-2.54%

CAD Models

Download Texas Instruments LMP2232AMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 2.586
$ 2.586
Stock
2,255,663
350,149
350,149
Authorized Distributors
2
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.058 V/µs
0.058 V/µs
0.058 V/µs
Gain Bandwidth Product
130 kHz
130 kHz
130 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
83 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
19 µA
19 µA
19 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsLMP2232BMME/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Texas InstrumentsLMP2232BMM/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Texas InstrumentsLMP2232BMMX/NOPB
Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
MicrochipMCP6032-E/MS
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP Tube
MicrochipMCP6032T-E/MS
Op Amp Dual Precision Amplifier R-R I/O 5.5V Automotive 8-Pin MSOP T/R
MicrochipMCP617T-I/MS
MCP617T Series 5.5 V 190 kHz 0.08 V/uS Bi-CMOS Operational Amplifier - MSOP-8

Descriptions

Descriptions of Texas Instruments LMP2232AMMX/NOPB provided by its distributors.

Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Op Amp Dual Precision Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Precision Operational Amplifier
Op Amp, 19μA(x2 Ch), 48mV/μs, 60nV/rtHz, 130kHz, Shutdown, Differential, Rail-to-Rail, 30mA, 2-Ch, 2-Pin, 3V, 5.5V, 10μV, 0.02pA, General Purpose, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 860μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2232AMMXNOPB