Texas Instruments LMP2231AMAE/NOPB

Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
$ 1.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2231AMAE/NOPB.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments LMP2231AMAE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.633
$ 1.271
$ 1.271
Stock
494,039
336,109
336,109
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.058 V/µs
0.058 V/µs
0.058 V/µs
Gain Bandwidth Product
130 kHz
130 kHz
130 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
83 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP2231AMAE/NOPB.

Related Parts

Texas InstrumentsLMP2231BMAE/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Texas InstrumentsLMP2231BMA/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Texas InstrumentsLMP2231BMAX/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
MicrochipMCP6031T-E/SN
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
MicrochipMCP6071-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6141-I/SN
MCP6141 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-8

Descriptions

Descriptions of Texas Instruments LMP2231AMAE/NOPB provided by its distributors.

Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Op Amp Single Precision Amplifier R-R O/P 5.5V 8-Pin SOIC T/R
IC OP AMP SGL PRECISION AMP R-R O/P SOIC-8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:130MHz; Slew Rate:58V/ms; Supply Voltage Min:1.6V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes
Op Amp, 10μA Iq, 58mV/μs SR, 60nV/rtHz EN, 130kHz BW, Shutdown, Rail-to-Rail, 30mA Out, 1 Ch, 1 Vcc, 3V-5.5V, 10μV Vos, 0.02pA Ib, General Purpose, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2231AMAENOPB