Texas Instruments LMP2231AMA/NOPB

Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2231AMA/NOPB.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments LMP2231AMA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.638
$ 1.638
$ 1.638
Stock
731,849
458,227
458,227
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.058 V/µs
0.058 V/µs
0.058 V/µs
Gain Bandwidth Product
130 kHz
130 kHz
130 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
83 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP2231AMA/NOPB.

Related Parts

Texas InstrumentsLMP2231BMAE/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Texas InstrumentsLMP2231BMA/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Texas InstrumentsLMP2231BMAX/NOPB
Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
MicrochipMCP6031T-E/SN
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
MicrochipMCP6051-E/SN
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6071-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LMP2231AMA/NOPB provided by its distributors.

Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Op Amp Single Precision Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
10μA 58mV/μs 60nV/rtHz 130KHz shutdown Rail to Rail 30mA 1 1 3V 5.5V 10μV 0.02pA General Purpose SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2231AMANOPB