Texas Instruments LMP2012MA/NOPB

Dual, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
$ 2.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2012MA/NOPB.

Farnell

Datasheet25 pages11 years ago

Texas Instruments

element14

element14 APAC

Newark

Inventory History

3 month trend:
-7.56%

CAD Models

Download Texas Instruments LMP2012MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.401
$ 2.396
Stock
369,264
466,737
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
36 µV
120 nV
Power Supply Rejection Ratio (PSRR)
95 dB
-
Common Mode Rejection Ratio
100 dB
95 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
930 µA
930 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMP2016MA/NOPB
OP Amp Dual GP R-R O/P 5.25V 8-Pin SOIC N Rail
Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube
Analog DevicesMAX4132ESA+
Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps
MicrochipMCP6H82-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSV912IDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC
STMicroelectronicsTSV912AIDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC

Descriptions

Descriptions of Texas Instruments LMP2012MA/NOPB provided by its distributors.

Dual, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
OP AMP RRO DUAL, SMD, SOIC8, 2012; Case style:SOIC; Base number:2012; Pins, No. of:8
Texas Instruments Precision operational amplifier, dual channel, SOICencapsulation, Single power supply, surface mount, 8Pin
ROHS3Compliant EAR99 LMP2012 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.000004muA 36muV 3000kHz
OP Amp Dual GP R-R O/P 5.25V 8-Pin SOIC N Rail
IC, OP-AMP, 3MHZ, 4V/µs, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:3MHz; Slew Rate:4V/µs; Supply Voltage Range:2.7V to 5.25V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Gain Bandwidth -3db:3MHz; Slew Rate:4V/µs; No. of Pins:8; Amplifier Type:Operational; Leaded Process Compatible:Yes; Offset Drift:0.015µV/°C; Offset Voltage:0.036mV ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2012MA/NOPB .
  • LMP2012MANOPB