Texas Instruments LMP2012MAX/NOPB

Dual, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
$ 2.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2012MAX/NOPB.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago

Augswan

Arrow Electronics

Inventory History

3 month trend:
+8.77%

CAD Models

Download Texas Instruments LMP2012MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.396
$ 2.401
Stock
250,482
243,581
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
120 nV
36 µV
Power Supply Rejection Ratio (PSRR)
-
95 dB
Common Mode Rejection Ratio
95 dB
100 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
930 µA
930 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Descriptions

Descriptions of Texas Instruments LMP2012MAX/NOPB provided by its distributors.

Dual, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
OP Amp Dual GP R-R O/P 5.25V 8-Pin SOIC N T/R
930μA 4V/μs 35nV/rtHz 3MHz shutdown Rail to Rail 17mA 2 2 3V 5.25V 120μV 3pA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2012MAXNOPB