Texas Instruments LMH6658MA

270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6658MA.

Texas Instruments

Datasheet29 pages13 years ago

National Semiconductor

Farnell

Augswan

iiiC

CAD Models

Download Texas Instruments LMH6658MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesLT1813IS8#PBF
Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Analog DevicesLT1396CS8#PBF
ROHS3Compliant EAR99 LT1396 Matte Tin (Sn) op amp amplifier circuit 4.9mm 10muA 10mV 56dB
Analog DevicesLT1813CS8#TRPBF
Op Amp Dual High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N T/R
Analog DevicesMAX4392ESA+
Operational Amplifier, Dual, 85 MHz, 2, 500 V/ s, 2.25V to 5.5V, SOIC, 8
Texas InstrumentsLMH6724MA/NOPB
Dual Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6628MAX/NOPB
Operational Amplifier, 2 Func, 2000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments LMH6658MA provided by its distributors.

270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
LMH6657/LMH6658 270MHz Single Supply, Single & Dual Amplifiers | IC OPAMP VFB 2 CIRCUIT 8SOIC
OP Amp Dual Volt Fdbk ±6V/12V 8-Pin SOIC N Rail
IC, AMP, DUAL, 3V 270MHZ, POWERWISE; Op Amp Type:High Speed; No. of Amplifiers:2; Bandwidth:270MHz; Slew Rate:700V/µs; Supply Voltage Range:3V to 12V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:6658; Gain Bandwidth:270MHz; IC Generic Number:6658; Input Offset Voltage Max:5mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:700V/µs; Supply Current:6.2mA; Supply Voltage + Nom:12V; Supply Voltage Max:12V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.