Texas Instruments LMH6629MFE/NOPB

Ultra-low-noise high-speed operational amplifier with shutdown 5-SOT-23 -40 to 125
$ 4.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6629MFE/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet45 pages12 years ago
Datasheet38 pages13 years ago
Datasheet30 pages14 years ago

Newark

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
+2.93%

CAD Models

Download Texas Instruments LMH6629MFE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.213
$ 4.74
$ 4.74
Stock
292,743
201,377
201,377
Authorized Distributors
4
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1600 V/µs
1600 V/µs
1600 V/µs
Gain Bandwidth Product
900 MHz
190 MHz
190 MHz
Input Offset Voltage (Vos)
780 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
81 dB
81 dB
81 dB
Common Mode Rejection Ratio
82 dB
82 dB
82 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
15.5 mA
15.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6629MFE/NOPB.

Related Parts

Texas InstrumentsLMH6609MF/NOPB
IC OPAMP VFB 900MHZ SOT23-5 / Op Amp Single Wideband Amplifier ±6V/12V 5-Pin SOT-23 T/R
Analog DevicesAD8055ARTZ-R2
Operational Amplifier, Single, 300 MHz, 1, 1400 V/ s, 4V to 6V, SOT-23, 5 RoHS Compliant: Yes
Analog DevicesAD8055ART-REEL
5.4mA 1.4KV/μs 300MHz 60mA 1 1 ±6V,12V 3mV 400nA 300MHz Voltage Feedback SOT-23-5 SMD mount
Texas InstrumentsLM7121IM5/NOPB
Operational Amplifier, 1 Func, 8000uV Offset-Max, 50MHz Band Width, BIPolar, PDSO5
Texas InstrumentsLM7121IM5
LM7121 235-MHz Tiny Low Power Voltage Feedback Amplifier | IC OPAMP VFB 1 CIRCUIT SOT23-5
Analog DevicesAD8057ARTZ-R2
OP Amp Single Volt Fdbk ±6V/12V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMH6629MFE/NOPB provided by its distributors.

Ultra-low-noise high-speed operational amplifier with shutdown 5-SOT-23 -40 to 125
Op Amp Single High Speed Amplifier ±2.75V/5.5V 5-Pin SOT-23 T/R
Single channel 15uA 1600V/us 150uV SOT-23-5 Operational Amplifier ROHS
OP-AMP, 900MHZ, 1.6KV/US, SOT-23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 900MHz; Slew Rate: 1.6kV/µs; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Amplifiers: 1Amplifiers; Op Amp Type: High Speed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6629MFE/NOPB .
  • LMH6629MFENOPB