Texas Instruments LM7121IM5

LM7121 235-MHz Tiny Low Power Voltage Feedback Amplifier | IC OPAMP VFB 1 CIRCUIT SOT23-5
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7121IM5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Farnell

Arrow Electronics

HQonline

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM7121IM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7121IM5.

Related Parts

Analog DevicesAD8055ARTZ-R2
Operational Amplifier, Single, 300 MHz, 1, 1400 V/ s, 4V to 6V, SOT-23, 5 RoHS Compliant: Yes
Analog DevicesAD8055ART-REEL
5.4mA 1.4KV/μs 300MHz 60mA 1 1 ±6V,12V 3mV 400nA 300MHz Voltage Feedback SOT-23-5 SMD mount
Texas InstrumentsOPA843IDBVT
Op Amp Single High Speed Amplifier ±6V 5-Pin SOT-23 T/R
Analog DevicesAD8001ARTZ-R2
Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, CDIP8
Texas InstrumentsLMH6609MF/NOPB
IC OPAMP VFB 900MHZ SOT23-5 / Op Amp Single Wideband Amplifier ±6V/12V 5-Pin SOT-23 T/R
Texas InstrumentsLMH6609MFX/NOPB
Single channel 2uA 1400V/us SOT-23-5 Operational Amplifier ROHS

Descriptions

Descriptions of Texas Instruments LM7121IM5 provided by its distributors.

LM7121 235-MHz Tiny Low Power Voltage Feedback Amplifier | IC OPAMP VFB 1 CIRCUIT SOT23-5
Op Amp Single High Speed Amplifier ±16.5V/33V 5-Pin SOT-23 T/R
175 MHz Low Power Voltage Feedback Amplifier 5-SOT-23 -40 to 85
235 MHZ TINY LOW POWER VOLTAGE FEEDBACK AMPLIFIER Operational Amplifier, 1 Func, 8000uV Offset-Max, 50MHz Band Width, BIPolar, PDSO5
OP AMP, 200MHZ L POWER, POWERWISE; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:235MHz; Slew Rate:1300V/µs; Supply Voltage Range:4.5V to 33V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Power; Base Number:7121; Gain Bandwidth:105MHz; IC Generic Number:7121; Input Offset Voltage Max:15mV; Logic Function Number:7121; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Tiny High Speed, Low Power; Package / Case:SOT-23; Slew Rate:1300V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:33V; Supply Voltage Min:4.5V; Termination Type:SMD
5.3mA, 1.3kV/μs, 17nV/rtHz@±5V, 175MHz, 71mA, 1-Ch, 1-Channel, ±5.5V, 11V, 900μV, 5.2μA, 235MHz, Voltage Feedback, SOT-23-5, SMD, Adhesive Mount, 1.1mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7121IM5.