Texas Instruments LMH6629MF/NOPB

Ultra-low-noise high-speed operational amplifier with shutdown 5-SOT-23 -40 to 125
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6629MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet45 pages11 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet45 pages12 years ago
Datasheet38 pages13 years ago
Datasheet30 pages14 years ago

HQonline

Inventory History

3 month trend:
-0.86%

CAD Models

Download Texas Instruments LMH6629MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.74
$ 4.213
$ 4.213
Stock
201,377
292,743
292,743
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1600 V/µs
1600 V/µs
1600 V/µs
Gain Bandwidth Product
190 MHz
900 MHz
900 MHz
Input Offset Voltage (Vos)
150 µV
780 µV
780 µV
Power Supply Rejection Ratio (PSRR)
81 dB
81 dB
81 dB
Common Mode Rejection Ratio
82 dB
82 dB
82 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
15.5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6629MF/NOPB.

Related Parts

Analog DevicesAD8055ARTZ-REEL7
ANALOG DEVICES - AD8055ARTZ-REEL7 - OP AMP, 300MHZ, 1400V/uS, SOT-23-5
Analog DevicesLT1815CS5#TRMPBF
Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
Analog DevicesLT1815IS5#TRMPBF
Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R
Analog DevicesMAX4105EUK-T
740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5
Texas InstrumentsOPA694IDBVR
WideBand, Low-Power, Current Feedback Amplifier 5-SOT-23 -40 to 85
IC OPAMP CFA 200MHZ SOT23-5

Descriptions

Descriptions of Texas Instruments LMH6629MF/NOPB provided by its distributors.

Ultra-low-noise high-speed operational amplifier with shutdown 5-SOT-23 -40 to 125
IC OPAMP VFB 1 CIRCUIT SOT23-5 / Voltage Feedback Amplifier 1 Circuit SOT-23-5
Single channel 15uA 1600V/us SOT-23-5 Operational Amplifier ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6629MFNOPB