Texas Instruments OPA694IDBVR

WideBand, Low-Power, Current Feedback Amplifier 5-SOT-23 -40 to 85
$ 2.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA694IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago
Datasheet4 pages25 years ago

iiiC

HQonline

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments OPA694IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.212
$ 3.727
Stock
772,335
188,780
Authorized Distributors
2
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1700 V/µs
1700 V/µs
Gain Bandwidth Product
1.5 GHz
1.5 GHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
54 dB
54 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5.8 mA
5.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA694IDBVR.

Related Parts

Texas InstrumentsTLV2241IDBVR
Single, 12-V, 5.5-kHz operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP6041T-I/OT
MCP6041 Series 6 V 14 kHz 600 nA Rail-to-Rail I/O Operational Amplifier SOT-23-5
Analog DevicesAD8001ARTZ-REEL
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,5PIN,PLASTIC
Texas InstrumentsTLV2781IDBVR
Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2221IDBVR
Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 -40 to 85
STMicroelectronicsLMV321IYLT
LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5

Descriptions

Descriptions of Texas Instruments OPA694IDBVR provided by its distributors.

WideBand, Low-Power, Current Feedback Amplifier 5-SOT-23 -40 to 85
Op Amp Single High Speed Amplifier ±6.3V 5-Pin SOT-23 T/R
Ic,Operational Amplifier,Single,Bipolar,Tsop,5Pin,Plastic
5.8mA 1.7KV/μs 2.1nV/rtHz 90dB 80mA 1 1 4.5V ±6.3V 500μV 5μA 1.5GHz Current Feedback SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.