Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6551QMMX/NOPB

ROHS3Compliant EAR99 LMH6551 Tape & Reel (TR) op amp buffer circuit 3mm 4muA 500muV 370000kHz
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6551QMMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages20 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6551QMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 4.63
$ 4.63
Stock
468,044
298,501
298,501
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2400 V/µs
2400 V/µs
2400 V/µs
Gain Bandwidth Product
370 MHz
370 MHz
370 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
90 dB
71 dB
71 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6551QMMX/NOPB.

Related Parts

Texas InstrumentsINA321E/250
INSTRUMENT AMPLIFIER, 500KHZ, 94DB, MSOP; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsOPA350EA/250
Texas Instruments Precision Op Amp, Single Channel, MSOP Package, Single Supply, SMD, 8-Pin
Texas InstrumentsINA331IDGKT
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments LMH6551QMMX/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMH6551 Tape & Reel (TR) op amp buffer circuit 3mm 4muA 500muV 370000kHz
IC OPAMP VFB 370MHZ 8VSSOP / Op Amp Single High Speed Amplifier ±5.5V/11V Automotive 8-Pin VSSOP T/R
Differential, High Speed Op Amp 8-VSSOP -40 to 125
OP Amp Single Volt Fdbk ±5.5V/11V 8-Pin MSOP T/R
12.5mA 2.4KV/μs 6nV/rtHz@ 5V 370MHz Differential 65mA 1 1 500μV 4μA 370MHz Voltage Feedback VSSOP-8 SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6551QMMXNOPB