Texas Instruments INA331IDGKT

Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA331IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

Upverter

HQonline

Newark

Inventory History

3 month trend:
-24.17%

CAD Models

Download Texas Instruments INA331IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 2.13
$ 2.13
Stock
677,687
436,499
436,499
Authorized Distributors
3
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
2 MHz
-
-
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
86.02 dB
86.02 dB
86.02 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
415 µA
415 µA
415 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 hours ago)

Related Parts

Texas InstrumentsINA331AIDGKR
Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
Texas InstrumentsINA332AIDGKR
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125
Texas InstrumentsINA332AIDGKTG4
Low-power, single-supply, CMOS, low-cost, instrumentation amplifier 8-VSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments INA331IDGKT provided by its distributors.

Low-Power, Single Supply, CMOS, Instrumentation Amplifier 8-VSSOP -55 to 125
Texas Instruments Instrumentation Amplifier, Single, SMD, 0.5mV Offset, 8-Pin Rail-to-Rail Output MSOP
1-Ch Instrumentation Amp, 2MHz BW, 5.5V, 10pA Ib, 500uV Vos, VSSOP
Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 2MHz Band Width, CMOS, PDSO8
SP Amp INSTR Amp Single R-R O/P 5.5V 8-Pin VSSOP T/R
AMP INST, CMOS, SMD, VSSOP8, 331; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 500µV; Slew Rate: 5V/µs; Bandwidth: 1kHz; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Amplifier Output: Rail to Rail; CMRR: 94dB; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.5V to 5.5V; Amplifier Type: Instrumentation; Base Number: 331; Gain Bandwidth: 2MHz; Input Offset Voltage Max: 60µV; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: -55°C to +125°C; Output Type: Single Ended; Programmable Gain Max: 1; Programmable Gain Min: 1; Supply Current: 415µA; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA331IDGKT .