Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH0002MA

LMH0002 SMPTE 292M / 259M Serial Digital Cable Driver | IC CABLE DRIVER DGTL 8-SOIC

$ 5.254

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0002MA.

Texas Instruments

Datasheet11 pages13 years ago

Farnell

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH0002MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMH0002TMA/NOPB
IC VIDEO SERIAL DRIVER 8SOIC / Video Driver IC Serial DVB-ASI, SMPTE 8-SOIC Package
Analog DevicesMAX3051ESA+
MAX3051 Series 3.3 V 1 Mbps Low-Supply-Current CAN Transceiver - SOIC-8
Texas InstrumentsTIR1000PSR
STANDALONE IRDA ENCODER AND DECODER Microprocessor Circuit, CMOS, PDSO8
Texas InstrumentsPCA9536D
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
Analog DevicesDS2482S-100+T&R
Other Interface ICs; DS2482S-100+T&R ANALOG DEVICES; 8; 5.5 V; 2.9 V; SOIC
MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC

Descriptions

Descriptions of Texas Instruments LMH0002MA provided by its distributors.

LMH0002 SMPTE 292M / 259M Serial Digital Cable Driver | IC CABLE DRIVER DGTL 8-SOIC
Serial Driver Tube LMH0002 Surface Mount video processing unit 4.9mm 3.465V 149W 85C
DVB-ASI, SMPTE 3.135V 3.465V SOIC-8 SMD 1.5mm H
Serial Digital Cable Driver 8-Pin SOIC N Tube
DRIVER CABLE SERIAL DIG, SMD, SOIC8; Device Type:Line; Interface Type:Serial; Supply Voltage Range:3.135V to 3.465V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:0002; Digital IC Case Style:SOIC; Interface:Serial; Line / Bus Driver / Receiver / Transceiver Type:Digital Serial Cable Driver; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:3.3V; Supply Voltage Min:3.135V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0002MA.