Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LME49724MR/NOPB

ROHS3Compliant EAR99 LME49724 Tube op amp buffer circuit 4.89mm 0.2muA 15V 50000kHz
$ 6.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LME49724MR/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages14 years ago

element14 APAC

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.02%

CAD Models

Download Texas Instruments LME49724MR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.989
$ 6.31
Stock
459,028
402,721
Authorized Distributors
4
3
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
18 V/µs
18 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
95 dB
95 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
18 V
36 V
Operating Supply Current
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLME49870MA/NOPB
44V Single High Performance, High Fidelity Audio Operational Amplifier 8-SOIC -40 to 85
Analog DevicesLT6220IS8#PBF
Op Amp Single Precision Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLMH6645MA/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6645MAX/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LME49724MR/NOPB provided by its distributors.

ROHS3Compliant EAR99 LME49724 Tube op amp buffer circuit 4.89mm 0.2muA 15V 50000kHz
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
Texas Instruments Dual Supply Differential Amplifier, 8needle, single channel, surface mount, SOIC
OP-AMP, 50MHZ, 18V/µs, 200µV, SOIC-8; Op; OP-AMP, 50MHZ, 18V/µs, 200µV, SOIC-8; Op Amp Type:Low Distortion; No. of Amplifiers:1; Slew Rate:18V/µs; Supply Voltage Range:± 2.5V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:50MHz
AMPLIFIER, AUDIO, SO POWERPAD-8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 50MHz; Vitesse de balayage: 18V/µs; Gamme de tension d'alimentation: 5V à 36V; Type de boîtier d'amplificateur: SO PowerPAD; Nombre de b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LME49724MR/NOPB .
  • LME49724MR/NOPB.
  • LME49724MRNOPB