Microchip MCP632-E/SN

MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP632-E/SN.

Upverter

Datasheet62 pages14 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-21.50%

CAD Models

Download Microchip MCP632-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.055
$ 1.491
Stock
137,462
163,766
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
2.5 mA
-

Supply Chain

Projected EOL Date2034-08-13
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-08-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP632T-E/SN
MCP632 Series 5.5 V 24 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
MicrochipMCP622-E/SN
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube
MicrochipMCP622T-E/SN
Op Amp Dual GP R-R O/P 5.5V Automotive 8-Pin SOIC N T/R
STMicroelectronicsTSV992AIDT
STMicroelectronics High-Speed Precision Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
STMicroelectronicsTSV992IYDT
TSV992 Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSV992AIYDT
TSV992A Series 5.5V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of Microchip MCP632-E/SN provided by its distributors.

MCP632 Series 5.5 V 24 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
Op Amp Dual High Gain Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube
Microchip General Purpose Op Amp, Dual Channel, SOIC, Single Supply, SMD, 8-Pin
IC, OP AMP, OPERATING VOLTAGE, 2.5 - 5.5V, OUTPUTS,2,GBWP,24000KHZ, SOIC-8
Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8
IC, OP AMP, R-R, 24MHZ, DUAL, 8SOIC; Op Amp Type:High Gain; No. of Amplifiers:2; Bandwidth:24MHz; Slew Rate:10V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP632-ESN
  • MCP632E/SN
  • MCP632ESN