onsemi NCP1351BDR2G

Current Mode PWM Controller -0.3V to 20V 400mA 8-Pin SOIC N T/R
$ 0.512
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1351BDR2G.

IHS

Datasheet30 pages5 years ago

HQonline

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1351BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C

Descriptions

Descriptions of onsemi NCP1351BDR2G provided by its distributors.

Current Mode PWM Controller -0.3V to 20V 400mA 8-Pin SOIC N T/R
AC DC Converters; NCP1351BDR2G; ON SEMICONDUCTOR; Surface Mount; SOIC; 8; 28 V
8.9V~28V Flyback 400mA -0.3V -300mV~20V isolate No short circuit,Superpower,overload SOIC-8 SMD mount,glue mount 1.75mm(height)
NCP1351 ACTIVE (Last Updated: 2days ago) Current Limiting Over Load Over Power Short Circuit Tape & Reel (TR) dc ac converter 12V 5mm 65kHz 400mA
Pwm Controller, 65Khz, 12V, Soic-8; Input Voltage:12V; Output Voltage:20V; Output Current:400Ma; Supply Voltage Min:-; Supply Voltage Max:-; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Frequency:65Khz; Operating Temperature Rohs Compliant: Yes |Onsemi NCP1351BDR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd