Texas Instruments LMC6482AIN

CMOS Dual Rail-to-Rail Input and Output Operational Amplifier 8-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6482AIN.

Upverter

Datasheet35 pages13 years ago

National Semiconductor

Texas Instruments

Jameco (USA)

Farnell

CAD Models

Download Texas Instruments LMC6482AIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.02
Stock
320,403
2,953
Authorized Distributors
0
1
Case/Package
PDIP
CDIP
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
1.3 V/µs
0.9 V/µs
Gain Bandwidth Product
1.5 MHz
1.25 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
70 dB
65 dB
Common Mode Rejection Ratio
70 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15.5 V
15.5 V
Operating Supply Current
1.3 mA
-

Related Parts

Texas InstrumentsLMC6482IN/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin PDIP Tube
Texas InstrumentsLMC662AIN/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL3414AIP
DUAL HIGH OUTPUT CURRENT OPERATIONAL AMPLIFIER | IC OPAMP GP 2 CIRCUIT 8DIP
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
RoHS Compliant EAR99 TCA0372 Tin (Sn) op amp amplifier circuit 10.02mm 0.05muA 15mV 1400kHz
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LMC6482AIN provided by its distributors.

CMOS Dual Rail-to-Rail Input and Output Operational Amplifier 8-PDIP -40 to 85
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDIP8
IC, OP AMP, DUAL CMOS, 6482, DIP8; Op Amp Type:Low Voltage; No. of Amplifiers:2; Bandwidth:1.5MHz; Slew Rate:1.3V/µs; Supply Voltage Range:3V to 15.5V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:6482; Gain Bandwidth:1.5MHz; I/O Type:Rail-Rail I/O; IC Generic Number:6482; Input Offset Voltage Max:0.75mV; Logic Function Number:6482; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:CMOS; Package / Case:DIP; Slew Rate:1.3V/µs; Supply Current Max:20fA; Supply Voltage + Nom:5V; Supply Voltage Max:15.5V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.