Texas Instruments LMC6494BEM

Quad CMOS ail-to- ail Input and Output Operational Amplifier 14-SOIC -40 to 125
$ 2.183

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6494BEM.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

National Semiconductor

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC6494BEM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMC6494AEM/NOPB
Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMC6494AEMX/NOPB
Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMC6484IM/NOPB
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
STMicroelectronicsTS914AIYDT
Operational Amplifier, 14 Func, 7000uV Offset-Max, CMOS, PDSO4

Descriptions

Descriptions of Texas Instruments LMC6494BEM provided by its distributors.

Quad CMOS ail-to- ail Input and Output Operational Amplifier 14-SOIC -40 to 125
OP Amp Quad GP R-R I/O 15.5V 14-Pin SOIC N Rail
LMC6492 Dual/LMC6494 Quad CMOS Rail-to-Rail Input and Output Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
QUAD CMOS RAIL-TO-RAIL INPUT AND OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6800uV Offset-Max, CMOS, PDSO14
Op Amp, 4-Ch, 2.6mA, 1.3V/μs, 37nV/rtHz, 1.5MHz, Shutdown, Rail-to-Rail, 30mA, 4-Pin, 4-Pin, 15.5V, 110μV, 0.15pA, CMOS, SOIC-14, SMD, 8.64mm × 3.91mm × 1.45mm
OP AMP, QUAD CMOS RRI/O, SMD, 6494; Op Amp Type:Rail to Rail; No. of Amplifiers:4; Bandwidth:1.5MHz; Slew Rate:1.3V/µs; Supply Voltage Range:2.5V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:6494; Gain Bandwidth:1.5MHz; I/O Type:Rail-Rail I/O; IC Generic Number:6494; Input Offset Voltage Max:6mV; Logic Function Number:6494; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:CMOS; Package / Case:SOIC; Slew Rate:1.3V/µs; Supply Current Max:150fA; Supply Voltage + Nom:5V; Supply Voltage Max:15.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6494BEM.