Texas Instruments LMC6484AIM

Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6484AIM.

Arrow Electronics

Datasheet24 pages14 years ago

Texas Instruments

National Semiconductor

Farnell

iiiC

CAD Models

Download Texas Instruments LMC6484AIM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLMC6484IM/NOPB
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube
Texas InstrumentsLMC6484IMX/NOPB
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC T/R / IC OPAMP GP 1.5MHZ RRO 14SOIC
Texas InstrumentsLMC6484IM
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
STMicroelectronicsTS914AIYDT
Operational Amplifier, 14 Func, 7000uV Offset-Max, CMOS, PDSO4

Descriptions

Descriptions of Texas Instruments LMC6484AIM provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-SOIC -40 to 85
IC, OP AMP, QUAD CMOS, 6484, SOIC14; Op Amp Type:Low Voltage; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:1.3V/µs; Supply Voltage Range:3V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:6484; Device Marking:LMC6484AIM; Gain Bandwidth:1.5MHz; I/O Type:Rail-Rail I/O; IC Generic Number:6484; Input Offset Voltage Max:0.75mV; Logic Function Number:6484; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:CMOS; Package / Case:SOIC; Slew Rate:0.9V/µs; Supply Current Max:20fA; Supply Voltage + Nom:3V; Supply Voltage Max:15.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC 6484 AIM