STMicroelectronics TS914AIYDT

Operational Amplifier, 14 Func, 7000uV Offset-Max, CMOS, PDSO4
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS914AIYDT.

TME

Datasheet17 pages15 years ago

STMicroelectronics

iiiC

CAD Models

Download STMicroelectronics TS914AIYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.085
$ 1.255
Stock
300,980
249,346
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS914AIDT
TS914 Series 16 V 1.4 MHz Rail to Rail CMOS Quad Operational Amplifier - SOIC-14
STMicroelectronicsTS914AID
TS914 Series 16 V 1.4 MHz CMOS Quad Operational Amplifier, SOIC-14, TUBE
MicrochipMCP6H04-E/SL
MCP6H04 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - SOIC-14
Texas InstrumentsLMV344MA/NOPB
Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-SOIC -40 to 125
Texas InstrumentsLMV344MAX/NOPB
Quad, 5.5-V, 1-MHz, high output current (75-mA) op amp 14-SOIC -40 to 125
MicrochipMCP6H04T-E/SL
Operational Amplifiers - Op Amps 1.2 MHz, 16V Op Amps SOIC14

Descriptions

Descriptions of STMicroelectronics TS914AIYDT provided by its distributors.

Operational Amplifier, 14 Func, 7000uV Offset-Max, CMOS, PDSO4
Op Amp Quad GP R-R I/O 16V Automotive 14-Pin SOIC T/R
Signal Conditioning And Supply M |Stmicroelectronics TS914AIYDT
Low power with CMOS inputs
IC OPAMP GP 1.4MHZ RRO 14SO
SO14 AG-QUAD RAILTORAIL C T/R
IC CMOS 4 CIRCUIT 14SO
IC OP AMP 4CH 14-SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics