Texas Instruments LMC6484AIN/NOPB

Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin PDIP Tube
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6484AIN/NOPB.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Verical

LCSC

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.59%

CAD Models

Download Texas Instruments LMC6484AIN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMC6484IN/NOPB
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin PDIP Tube
Texas InstrumentsLMC660CN/NOPB
Texas Instruments Precision Op Amp, Quad, MDIP Package, Single Supply, TH, 14-Pin
Texas InstrumentsLM224N
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Dual; TA= -40° to +125°C
onsemiMC34074PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Quad; TA= 0° to +70°C
onsemiMC33074PG
MC Series 13 V/us 44 V Single Supply Operational Amplifier - PDIP-14

Descriptions

Descriptions of Texas Instruments LMC6484AIN/NOPB provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin PDIP Tube
ROHS3Compliant EAR99 LMC6484 Tube op amp buffer circuit 19.177mm 0.02pA 750muV 1500kHz
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-PDIP -40 to 85
Operational Amplifier, 4 Func, 750uV Offset-Max, CMOS, PDIP14
IC, OP-AMP, 1.5MHZ, 1.3V/ us, DIP-14; Op; IC, OP-AMP, 1.5MHZ, 1.3V/ us, DIP-14; Op Amp Type:CMOS; No. of Amplifiers:4; Bandwidth:1.5MHz; Slew Rate:1.3V/µs; Supply Voltage Range:3V to 15V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6484AIN/NOPB .
  • LMC6484AINNOPB