Texas Instruments LMC6484IM

Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6484IM.

Verical

Datasheet24 pages14 years ago

Texas Instruments

National Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
-98.37%

CAD Models

Download Texas Instruments LMC6484IM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLMC6494AEM/NOPB
Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMC6494AEMX/NOPB
Quad, 15.5-V, 1.5-MHz operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLMC6484AIM/NOPB
CMOS Quad Rail-to-Rail Input and Output Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N T/R
STMicroelectronicsTS914AIYDT
Operational Amplifier, 14 Func, 7000uV Offset-Max, CMOS, PDSO4

Descriptions

Descriptions of Texas Instruments LMC6484IM provided by its distributors.

Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Quad Operational Amplifier 14-SOIC -40 to 85
Operational Amplifier, 4 Func, 750uV Offset-Max, CMOS, PDSO14
Op Amp, 4-Ch, Rail-to-Rail, 30mA, 2.6mA, 1.3V/μs, 37nV/rtHz@5V, 1.5MHz, 3V-15.5V, 110μV, 0.02pA, CMOS, SOIC-14, SMD, 1.75mm H
OP AMP, QUAD CMOS, 6484, SOIC14; No. of Amplifiers:4; Op Amp Type:Low Voltage; Gain, Bandwidth -3dB:1.5MHz; Slew Rate:0.9; Voltage, Supply Min:3V; Voltage, Supply Max:15.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:CMOS; Bandwidth:1MHz; Base Number:6484; Current, Supply Max:20fA; I/O Type:Rail-Rail I/O; IC Generic Number:6484; Logic Function Number:6484; Operational Amplifier Features:CMOS; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:3mV; Voltage, Supply +Nom:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6484IM.