Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC6482AIMX/NOPB

IC OPAMP GP 1.5MHZ RRO 8SOIC / Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC T/R
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6482AIMX/NOPB.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Upverter

LCSC

Future Electronics

Inventory History

3 month trend:
+23.37%

CAD Models

Download Texas Instruments LMC6482AIMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMC6492BEMX/NOPB
Dual, 15.5-V, 1.5-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMC6492BEMX
Dual CMOS Rail-to-Rail Input and Output Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLMC6482IM/NOPB
Texas Instruments LMC6482IM/NOPB Op-amp IC buffer amplifier rail-to-rail
STMicroelectronicsTS912IYDT
TS912 Series 16 V 1.4 MHz Rail-to-Rail CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS912BIYDT
ROHS3Compliant EAR99 TS912 Tape & Reel (TR) op amp buffer circuit 4.9mm 1.4mA 3/10V 800kHz
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LMC6482AIMX/NOPB provided by its distributors.

IC OPAMP GP 1.5MHZ RRO 8SOIC / Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC T/R
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-SOIC -40 to 85
Texas Instruments Dual Op Amp, Dual Channel, SOIC Package, Single Supply, SMD, 8-Pin
Amplifier, Operational, 16 V (Max.), 1.2 mA, 0.75 MV, 2 pA (Typ.), 1 V/us
Operational Amplifiers; LMC6482AIMX/NOPB; TEXAS INSTRUMENTS; 110 µV; 8; 15.5 V; 2
Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
1.5MHz 0.02pA Dual channel SOIC-8-150mil Precision Op Amps ROHS
ROHS3Compliant EAR99 LMC6482 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.000004muA 110muV 1500kHz
Precision Operational Amplifier
IC, OP-AMP, 1.5MHZ, 1.3V/ us, SOIC-8; Op; IC, OP-AMP, 1.5MHZ, 1.3V/ us, SOIC-8; Op Amp Type:CMOS; No. of Amplifiers:2; Bandwidth:1.5MHz; Slew Rate:1.3V/µs; Supply Voltage Range:3V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6482AIM(X)/NOPB
  • LMC6482AIMX/NOPB .
  • LMC6482AIMX/NOPB.
  • LMC6482AIMXNOPB