STMicroelectronics TS912BIYDT

Rail-to-rail CMOS dual operational amplifier automotive grade
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS912BIYDT.

IHS

Datasheet21 pages15 years ago

STMicroelectronics

Inventory History

3 month trend:
-0.20%

CAD Models

Download STMicroelectronics TS912BIYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 0.737
$ 0.737
Stock
627,898
2,149,318
2,149,318
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
3 mV
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS912BIDT
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS912AIYDT
0.02% Rail to Rail ±8V 16V CMOS SOIC-8 SMD Adhesive Mount 1.65mm H
STMicroelectronicsTS912IYDT
TS912 Series 16 V 1.4 MHz Rail-to-Rail CMOS Dual Operational Amplifier - SOIC-8
Texas InstrumentsLMC6035IMXQ1
Automotive-grade, dual, 15.5-V, 1.4-MHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6035IMQ1
Automotive-grade, dual, 15.5-V, 1.4-MHz operational amplifier 8-SOIC -40 to 85
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics TS912BIYDT provided by its distributors.

Rail-to-rail CMOS dual operational amplifier automotive grade
Operational Amplifier, 8 Func, 3000uV Offset-Max, CMOS, PDSO2
DUAL OP-AMP 3000 uV OFFSET-MAX 0.8 MHz BAND WIDTH PDSO8
230μA(x2 Channels) 1.3V/μs 30nV/rtHz@ 5V 1.4MHz Rail to Rail 75mA 2 2 ±8V,16V 2mV 1pA CMOS SOIC-8 SMD mount 1.65mm(height)
Signal Conditioning And Supply M |Stmicroelectronics TS912BIYDT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics