Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC6492BEMX/NOPB

Dual, 15.5-V, 1.5-MHz operational amplifier 8-SOIC -40 to 125
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6492BEMX/NOPB.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

HQonline

Inventory History

3 month trend:
-10.75%

CAD Models

Download Texas Instruments LMC6492BEMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC6492BEMX/NOPB.

Related Parts

Texas InstrumentsLMC6492AEMX/NOPB
Op Amp Dual Low Power Amplifier R-R I/O 15.5V Automotive 8-Pin SOIC T/R
Texas InstrumentsLMC6482AIMX/NOPB
IC OPAMP GP 1.5MHZ RRO 8SOIC / Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC T/R
Texas InstrumentsLMC6482AIMX
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC T/R
STMicroelectronicsTS912IYDT
TS912 Series 16 V 1.4 MHz Rail-to-Rail CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS912BIYDT
ROHS3Compliant EAR99 TS912 Tape & Reel (TR) op amp buffer circuit 4.9mm 1.4mA 3/10V 800kHz
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LMC6492BEMX/NOPB provided by its distributors.

Dual, 15.5-V, 1.5-MHz operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O 15.5V Automotive 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
ROHS3Compliant EAR99 LMC6492 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.15pA 110muV 1500kHz
1.3mA (x2 Ch), 1.3V/μs, 37nV/rtHz, 1.5MHz, Shutdown, Differential, Rail-to-Rail, 30mA, 2, 2, 15.5V, 110μV, 0.15pA, CMOS, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.45mm
IC, OP-AMP; Op Amp Type:Rail to Rail; No. of Amplifiers:2; Slew Rate:1.3V/µs; Supply Voltage Range:2.5V to 15V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1.5MHz; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6492BEMXNOPB