Texas Instruments LMC6032IM/NOPB

Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-SOIC -40 to 85
$ 0.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6032IM/NOPB.

Newark

Datasheet25 pages11 years ago
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.50%

CAD Models

Download Texas Instruments LMC6032IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC6032IM/NOPB.

Related Parts

Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsTS912IYDT
TS912 Series 16 V 1.4 MHz Rail-to-Rail CMOS Dual Operational Amplifier - SOIC-8
Texas InstrumentsLMV358IDR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLMV358MX/NOPB
ROHS3Compliant EAR99 LMV358 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.5muA 1.7mV 1000kHz
Texas InstrumentsLMV358M/NOPB
ROHS3Compliant EAR99 LMV358 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.5muA 7mV 1000kHz
STMicroelectronicsTS912IDT
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LMC6032IM/NOPB provided by its distributors.

Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-SOIC -40 to 85
Texas Instruments Precision Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
ROHS3Compliant EAR99 LMC6032 Matte Tin (Sn) op amp buffer circuit 4.9mm 4e-7muA 9mV 1400kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Slew Rate:1.1V/µs; No. of Pins:8; Amplifier Output:Single Ended; Amplifier Type:CMOS; Bandwidth:1.4MHz; Dual Supply Voltage Max (±V):15V ;RoHS Compliant: Yes
IC, SM, OP AMP, DUAL, 1.4MHZ; Op Amp Type:Low Input Bias; No. of Amplifiers:2; Bandwidth:1.4MHz; Slew Rate:1.1V/µs; Supply Voltage Range:5V to 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:1.4MHz; Package / Case:NSOIC; Slew Rate:1.1V/µs; Supply Voltage Max:15.5V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6032IM/NOPB .
  • LMC6032IM/NOPB.
  • LMC6032IMNOPB