Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC555CN

IC OSC SINGLE TIMER 3MHZ 8-DIP "555 Type, Timer/Oscillator (Single) IC 3MHz 8-PDIP"

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC555CN.

Upverter

Datasheet30 pages9 years ago

National Semiconductor

Texas Instruments

Farnell

Newark

CAD Models

Download Texas Instruments LMC555CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.585
Stock
257,873
571,394
571,394
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Quiescent Current
50 µA
250 µA
250 µA
Low Level Output Current
50 mA
100 mA
100 mA
Frequency
3 MHz
2.1 MHz
2.1 MHz
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Texas InstrumentsLMC555CN/NOPB
IC OSC SINGLE TIMER 3MHZ 8-DIP "555 Type, Timer/Oscillator (Single) IC 3MHz 8-PDIP"
Texas InstrumentsTLC555IP
IC OSC SINGLE TIMER 2.1MHZ 8-DIP "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-PDIP"
Texas InstrumentsTLC555CP
IC OSC SINGLE TIMER 2.1MHZ 8-DIP "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-PDIP"

Descriptions

Descriptions of Texas Instruments LMC555CN provided by its distributors.

IC OSC SINGLE TIMER 3MHZ 8-DIP "555 Type, Timer/Oscillator (Single) IC 3MHz 8-PDIP"
Low power 555 Timer for Generating Accurate Time Delays and Oscillation 8-PDIP -40 to 85
Through Hole 8-DIP (0.300 7.62mm) Obsolete EAR99 programmable timer 12.7mm 3MHz 1.126W -10mA
Standard Timer Single 8-Pin PDIP Rail
IC, TIMER CMOS, DIP8, 555; Operating Mode:Astable / Monostable; No. of Timers:1; Clock External Input:No; Frequency:3MHz; Supply Voltage Range:1.5V to 12V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:555; Device Marking:LMC555CN; IC Generic Number:555; IC Temperature Range:Industrial; Logic Function Number:555; No. of Channels:1; Operating Frequency Max:3MHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:12V; Supply Voltage Min:1.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC555CN .