What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM98714BCMTX/NOPB

3V~3.6V 45MSPS 16 Bit 610MW 3 16 3V~3.6V TSSOP-48 , 1.05MM
$ 10
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM98714BCMTX/NOPB.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM98714BCMTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10
$ 13.49
$ 13.49
Stock
232,373
148,696
148,696
Authorized Distributors
2
4
4
Number of Bits
16
16
16
Number of Channels
3
3
3
Max Power Dissipation
610 mW
700 mW
700 mW
Power Dissipation
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Number of A/D Converters
1
1
1
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM98714CCMT/NOPB
3 Ch 16-Bit 45 MSPS Digital Copier AFE w/ Integrated CCD/CIS Sensor Timing Generator & LVDS Output 48-TSSOP 0 to 70
Texas InstrumentsLM98714CCMTX/NOPB
IC AFE 3CH 16BIT 45MSPS 48-TSSOP / AFE Video 1 ADC 16bit 3.3V 48-Pin TSSOP T/R
Texas InstrumentsLM98722CCMT/NOPB
3 Ch 16-Bit 45 MSPS AFE w/ LVDS/CMOS Output & Integrated CCD/CIS Sensor Timing Generator 56-TSSOP 0 to 70
Analog DevicesMAX11040KGUU+
ADC Quad Delta-Sigma 3.072Msps 24-bit Serial 38-Pin TSSOP
NXP SemiconductorsPCF8562TT/2,118
Dot Matrix Display LCD Driver 16Digit 2.5V/3.3V/5V Automotive 48-Pin TSSOP T/R
NXP SemiconductorsPCA9698DGG,512
PCA9698 Series 5.5 V 500 mA 40-bit Fm+ I2C-bus Advanced I/O Port - TSSOP-56

Descriptions

Descriptions of Texas Instruments LM98714BCMTX/NOPB provided by its distributors.

3V~3.6V 45Msps 16bit 610mW 3 16 3V~3.6V TSSOP-48 , 1.05mm
3 Ch 16-Bit 45 MSPS Digital Copier AFE w/ Integrated CCD/CIS Sensor Timing Generator & LVDS Output 48-TSSOP 0 to 70
AFE Video 1ADC 16-Bit 3.3V 48-Pin TSSOP T/R
3V~3.6V TSSOP-48 Analog Front End (AFEs) ROHS
LM98714 Tape & Reel (TR) Serial ANALOG CIRCUIT analog front end circuit 3V~3.6V 45Msps 70C 610mW
IC AFE 3CH 16BIT 45MSPS 48-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM98714BCMTXNOPB