Texas Instruments LM96063CISDX/NOPB

Remote Diode Digital Temperature Sensor with Integrated Fan Control
$ 2.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM96063CISDX/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages12 years ago
Datasheet44 pages13 years ago
Datasheet44 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.26%

CAD Models

Download Texas Instruments LM96063CISDX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.114
$ 2.271
Stock
504,574
272,786
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
10
10
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Resolution
-
-
Accuracy
-
-
Interface
SMBus
SMBus
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM96063CISDX/NOPB.

Related Parts

Texas InstrumentsLM95241CIMM-2/NOPB
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Texas InstrumentsLM95241CIMM/NOPB
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Texas InstrumentsLM95221CIMM/NOPB
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-10, RoHS
Temperature Sensor, Multi Channel, System Management Bus (SMBus), with Beta Compensation
Multichannel Digital Temperature Sensor, 3 to 3.6V, MSOP-10, RoHS

Descriptions

Descriptions of Texas Instruments LM96063CISDX/NOPB provided by its distributors.

Remote Diode Digital Temperature Sensor with Integrated Fan Control
Serial Switch/Digital Sensor, 11 Bit(s), 3Cel, Square, 10 Pin, Surface Mount
1 remote and local temp sensor fan controller with acoustic fan noise reduction 10-WSON -40 to 85
Temp Sensor Digital Serial (2-Wire) 10-Pin LLP EP T/R
ROHS3Compliant Active Internal and External Surface Mount Fan Control, Temp Monitor 3.3V 456muA 3mm ±6C Local(Max) ±3C Remote(Max)
LM96063 1 REMOTE AND LOCAL TEMP / Fan Control, Temp Monitor 25°C ~ 125°C, External Temperature Internal and External Sensor 2-Wire SMBus Output 10-WSON (3x3)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM96063CISDXNOPB