Texas Instruments LM93CIMT/NOPB

2 remote, 1 local temp sensor with hardware monitor and 16 power supply voltage monitors 56-TSSOP 0 to 85
$ 8.009
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM93CIMT/NOPB.

Texas Instruments

Datasheet93 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet92 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM93CIMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM93CIMTX/NOPB
2 remote, 1 local temp sensor with hardware monitor and 16 power supply voltage monitors 56-TSSOP 0 to 85
Texas InstrumentsLM93CIMT
Hardware Monitor with Integrated Fan Control for Server Management 56-TSSOP 0 to 85
Texas InstrumentsDS90CR288AMTD/NOPB
+3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70
NXP SemiconductorsPCA9698DGG,512
PCA9698 Series 5.5 V 500 mA 40-bit Fm+ I2C-bus Advanced I/O Port - TSSOP-56
NXP SemiconductorsPCA9506DGG,518
PCA9506 Series 40-bit I2C-bus I/O port with RESET OE and INT - TSSOP-56
NXP SemiconductorsPCA9505DGG,118
PCA9505 Series 5.5 V 400 kHz 40-bit I2C-bus I/O port with RESET, OE and INT

Descriptions

Descriptions of Texas Instruments LM93CIMT/NOPB provided by its distributors.

2 remote, 1 local temp sensor with hardware monitor and 16 power supply voltage monitors 56-TSSOP 0 to 85
Hardware Monitor with Integrated Fan Control for Server Management | IC HARDWARE MONITOR 56-TSSOP
LM93 2 REMOTE, 1 LOCAL TEMP SENS
IC INTERFACE SPECIALIZED 56TSSOP
16-CHANNEL POWER SUPPLY SUPPORT CKT PDSO56

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM93CIMTNOPB