Texas Instruments LM93CIMT

Hardware Monitor with Integrated Fan Control for Server Management 56-TSSOP 0 to 85
$ 5.749

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM93CIMT.

Texas Instruments

Datasheet93 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet94 pages14 years ago
Datasheet92 pages13 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM93CIMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM93CIMT/NOPB
2 remote, 1 local temp sensor with hardware monitor and 16 power supply voltage monitors 56-TSSOP 0 to 85
Texas InstrumentsLM93CIMTX/NOPB
2 remote, 1 local temp sensor with hardware monitor and 16 power supply voltage monitors 56-TSSOP 0 to 85
Texas InstrumentsSN75LVDS82DGG
125mA TTL 5 0 3V 31MHz 3.6V 68MHz LVDS -0.1V 100mV 1.904Gbps TSSOP-56 SMD 1.2mm H
NXP SemiconductorsPCA9698DGG,512
PCA9698 Series 5.5 V 500 mA 40-bit Fm+ I2C-bus Advanced I/O Port - TSSOP-56
NXP SemiconductorsPCA9505DGG,118
PCA9505 Series 5.5 V 400 kHz 40-bit I2C-bus I/O port with RESET, OE and INT
NXP SemiconductorsPCA9506DGG,518
PCA9506 Series 40-bit I2C-bus I/O port with RESET OE and INT - TSSOP-56

Descriptions

Descriptions of Texas Instruments LM93CIMT provided by its distributors.

Hardware Monitor with Integrated Fan Control for Server Management 56-TSSOP 0 to 85
IC INTERFACE SPECIALIZED 56TSSOP
POWER SUPPLY SUPPORT CIRCUIT, AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.