Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM77CIM-3/NOPB

SENSOR DIGITAL -55C-125C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC"

$ 2.605
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM77CIM-3/NOPB.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages15 years ago

element14

element14 APAC

Inventory History

3 month trend:
-3.30%

CAD Models

Download Texas Instruments LM77CIM-3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM75BIMX-3/NOPB
SENSOR DIGITAL -55C-125C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC"
Texas InstrumentsLM74CIMX-3/NOPB
SENSOR DIGITAL -55C-150C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC"
Texas InstrumentsLM76CHM-5/NOPB
SENSOR DIGITAL -20C-85C 8SOIC "Temperature Sensor Digital, Local -20°C ~ 85°C 12 b 8-SOIC"
Analog DevicesTMP35FSZ-REEL
IC SENSOR TEMP 2.7/5.5V 8SOIC "Temperature Sensor Analog, Local 10°C ~ 125°C 10mV/°C 8-SOIC"
Analog DevicesTMP37FSZ
Temp Sensor Analog(Voltage) Serial (2-Wire) 8-Pin SOIC N
Analog DevicesTMP35FS
Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N

Descriptions

Descriptions of Texas Instruments LM77CIM-3/NOPB provided by its distributors.

SENSOR DIGITAL -55C-125C 8SOIC "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC"
±1.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 125
Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin SOIC Tube
Texas Instruments Temperature Sensor surface mount, 8Pin
Temperature Sensor IC; Output Voltage:0.4V; Output Current:10µA; Accuracy:3°C; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:8-SOP; No. of Pins:8; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, TEMP SENSOR; IC Output Type:Digital; Sensing Accuracy Range:± 1.5°C; Temperature Sensing Range:-55°C to +125°C; Supply Current:250µA; Supply Voltage Range:3V to 5.5V; Resolution (Bits):10bit; Sensor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Base Number:77; Operating Temperature Range:-55°C to +125°C; Output Current:4mA; Output Type:Digital; Output Voltage:800mV; Package / Case:SOIC; Resolution:10bit; Sensor / Transducer Type:Temperature; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM77CIM-3 NOPB
  • LM77CIM-3-NOPB
  • LM77CIM-3/NOPB .
  • LM77CIM-3NOPB
  • LM77CIM3/NOPB
  • LM77CIM3NOPB