Texas Instruments LM79L12ACM/NOPB

Pwr Sply Func, Voltage Regulator, Negative Voltage Out, SOIC, IS 2mA, VO -12V, Vn 96uV
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM79L12ACM/NOPB.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.68%

CAD Models

Download Texas Instruments LM79L12ACM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM79L12ACM/NOPB.

Related Parts

Texas InstrumentsLM79L05ACM/NOPB
Texas Instruments Linear Regulator, -5V Out, 100mA Max, Single Output, SOIC, SMD, 8-Pin
Texas InstrumentsLM79L15ACM/NOPB
100-mA, negative linear voltage regulator 8-SOIC 0 to 70
Texas InstrumentsLM79L15ACM
Voltage Regulator, Negative; SOIC; -15 V (Typ.); -35 V (Max.); 2 mA (Typ.)
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C
LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Regulator - SOIC-8
onsemiLM2931CDG
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 40VDC, VO 2.7 TO 29.5V, VN 140UV/V

Descriptions

Descriptions of Texas Instruments LM79L12ACM/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Negative Voltage Out, SOIC, IS 2mA, VO -12V, Vn 96uV
Voltage Regulator; linear; fixed; Vout: -12V; Vin: -27…-14.8V; 100mA; 0+70 deg.C; SMD; SO8
IC, V REG -12V, SMD, 79L12, SOIC8; Fixed Output Voltage Nom.:-12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-27V; Input Voltage Max:-14.5V; Product Range:7912 Voltage Regulators; Output Current:100mA; Output Type:Fixed; Linear Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:79; Device Marking:LM79L12ACM; IC Package (Case style):SOIC; IC Temperature Range:Commercial; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +70°C; Operating Voltage Tolerance +:5%; Output Current Max:0.1A; Output Voltage Max:-12V; Output Voltage Nom.:-12V; Supply Voltage Max:-27V; Supply Voltage Min:-14.8V; Voltage Regulator Type:Negative Fixed
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:-14.6V; Output Voltage Max:-12V; Output Current Max:100mA; Voltage Tolerance ±:0.05%; No. of Outputs:1; Supply Voltage Min:-27V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM79L12ACM/NOPB .
  • LM79L12ACM/NOPB.
  • LM79L12ACMNOPB