Texas Instruments LM79L15ACM

Voltage Regulator, Negative; SOIC; -15 V (Typ.); -35 V (Max.); 2 mA (Typ.)
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM79L15ACM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

National Semiconductor

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM79L15ACM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM79L15ACM.

Related Parts

Texas InstrumentsLM79L12ACM/NOPB
Pwr Sply Func, Voltage Regulator, Negative Voltage Out, SOIC, IS 2mA, VO -12V, Vn 96uV
Texas InstrumentsLM79L05ACM/NOPB
Texas Instruments Linear Regulator, -5V Out, 100mA Max, Single Output, SOIC, SMD, 8-Pin
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C
LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Regulator - SOIC-8
onsemiLM2931CDG
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 40VDC, VO 2.7 TO 29.5V, VN 140UV/V
Texas InstrumentsLM78L12ACMX/NOPB
100-mA, 30-V, linear voltage regulator 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments LM79L15ACM provided by its distributors.

Voltage Regulator, Negative; SOIC; -15 V (Typ.); -35 V (Max.); 2 mA (Typ.)
50dB(120Hz) 6mA negative electrode Fixed 100mA 1 15V 35V 15V 35V 1.7V 0.01%Vo/mA 0.07%Vo/V SOIC-8 SMD mount 1.5mm(height)
Linear Voltage Regulator IC; Voltage Regulator Type:Low Dropout Fixed And Adjustable Voltage; Output Voltage Max:-15V; Package/Case:8-SOIC; Current Rating:100A; Leaded Process Compatible:No; Output Current:0.1A RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.