Texas Instruments LM79L05ACM/NOPB

Texas Instruments Linear Regulator, -5V Out, 100mA Max, Single Output, SOIC, SMD, 8-Pin
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM79L05ACM/NOPB.

Newark

Datasheet17 pages11 years ago
Datasheet18 pages13 years ago

Texas Instruments

element14

Augswan

TME

Inventory History

3 month trend:
+59.84%

CAD Models

Download Texas Instruments LM79L05ACM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM79L05ACM/NOPB.

Related Parts

Texas InstrumentsLM79L15ACM/NOPB
100-mA, negative linear voltage regulator 8-SOIC 0 to 70
Texas InstrumentsLM79L12ACM/NOPB
Pwr Sply Func, Voltage Regulator, Negative Voltage Out, SOIC, IS 2mA, VO -12V, Vn 96uV
Texas InstrumentsLM79L15ACM
Voltage Regulator, Negative; SOIC; -15 V (Typ.); -35 V (Max.); 2 mA (Typ.)
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C
LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Regulator - SOIC-8
onsemiLM2931CDG
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 40VDC, VO 2.7 TO 29.5V, VN 140UV/V

Descriptions

Descriptions of Texas Instruments LM79L05ACM/NOPB provided by its distributors.

Texas Instruments Linear Regulator, -5V Out, 100mA Max, Single Output, SOIC, SMD, 8-Pin
Pwr Sply Func, Voltage Regulator, Negative Voltage Out, SOIC, IS 2mA, VO -5V, Vn 40uV
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:-5V; Output Current Max:2.2A; Supply Voltage Max:-20V; Package/Case:8-SOIC; No. of Pins:8; Current Rating:0.1A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, V REG, LINEAR, ADJ, SMD; Primary Input Voltage:-20V; Output Voltage Fixed:-5V; No. of Outputs:1; No. of Pins:8; Output Current:100mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Input Voltage Max:-10V; Output Current Max:0.1A; Output Voltage:-5V; Output Voltage Max:-5V; Package / Case:SOIC; Supply Voltage Max:-20V; Supply Voltage Min:-7.5V; Termination Type:SMD; Voltage Regulator Type:3-Terminal Fixed Negative

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM79L05ACM/NOPB .
  • LM79L05ACM/NOPB.
  • LM79L05ACMNOPB