Texas Instruments LM79L15ACM/NOPB

100-mA, negative linear voltage regulator 8-SOIC 0 to 70
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM79L15ACM/NOPB.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-9.53%

CAD Models

Download Texas Instruments LM79L15ACM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM79L15ACM/NOPB.

Related Parts

Texas InstrumentsLM79L05ACM/NOPB
Texas Instruments Linear Regulator, -5V Out, 100mA Max, Single Output, SOIC, SMD, 8-Pin
Texas InstrumentsLM79L12ACM/NOPB
Pwr Sply Func, Voltage Regulator, Negative Voltage Out, SOIC, IS 2mA, VO -12V, Vn 96uV
Texas InstrumentsLM79L05ACMX/NOPB
100-mA, negative linear voltage regulator 8-SOIC 0 to 70
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C
LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Regulator - SOIC-8
onsemiLM2931CDG
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOIC-8,VS 40VDC, VO 2.7 TO 29.5V, VN 140UV/V

Descriptions

Descriptions of Texas Instruments LM79L15ACM/NOPB provided by its distributors.

100-mA, negative linear voltage regulator 8-SOIC 0 to 70
VOLTAGE REG, FIXED, -1.5V, 0.1A, SOIC-8; Fixed Output Voltage Nom.:-15V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-30V; Input Voltage Max:-17.5V; Product Range:7915 Voltage Regu
REG, LDO, -15V, 100MA, 8SOIC; Voltage Regulator Type:Negative; Voltage, Input Max:-35V; Voltage, Output Max:-17.7V; Max Output Current:0.1A; No. of Outputs:1; Voltage, Supply Min:-18V; Voltage, Supply Max:-30V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Output:-15V; Voltage, Output Min:-30V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM79L15ACM/NOPB .
  • LM79L15ACMNOPB