Texas Instruments LM7905CT

1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7905CT.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Farnell

Newark

Arrow Electronics

LCSC

Inventory History

3 month trend:
-59.43%

CAD Models

Download Texas Instruments LM7905CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM7915CT/NOPB
Pwr Sply Func, Voltage Regulator, Negative Voltage Out, TO-220,IS 1.5mA, VO -15V
Texas InstrumentsLM7912CT/NOPB
NEGATIVE VOLTAGE REGULATOR -12V TO-220-3; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM7905CT/NOPB
Texas Instruments Linear Regulator Negative Voltage 4% Accuracy 1.5A Max Out 3-Pin TO-220
STMicroelectronicsL7912CV
STMicroelectronics Linear Regulator, -12V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7915CV
Linear Voltage Regulator, Fixed, Negative, -17.5 V to -35 V, -15 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7908CV
STMicroelectronics Linear Regulator, -8V Out, 1.5A Max, Single, TO-220, TH, 3-Pin

Descriptions

Descriptions of Texas Instruments LM7905CT provided by its distributors.

1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
Standard Regulator Neg -5V 2.2A 3-Pin(3+Tab) TO-220AB Rail
Fixed Regulator 1.5A 1Ch 5V/30V/5V/25V 1.1V@1A 100mV/50mV 66dB(120Hz) 1mA TO-220-3, TH, 10.16mm L × 8.89mm H
IC REG LINEAR -5V 1.5A TO220-3
Fixed Negative Standard Regulator, 5V, BIPolar, SFM3
IC, V REG -5.0V, 7905, TO-220-3
IC, V REG -5.0V, 7905, TO-220-3; Primary Input Voltage:-20V; Output Voltage Fixed:-5V; Dropout Voltage Vdo:1.1V; No. of Outputs:1; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Base Number:7905; IC Generic Number:7905; Input Voltage Max:-6.1V; Input Voltage Min:-25V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:4%; Output Current Max:1.5A; Output Voltage:-5V; Output Voltage Max:-5V; Package / Case:TO-220; Supply Voltage Max:-20V; Supply Voltage Min:-7V; Termination Type:Through Hole; Voltage:-5V; Voltage Regulator Type:Negative Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7905-CT
  • LM7905CT .