Texas Instruments LM7912CT/NOPB

NEGATIVE VOLTAGE REGULATOR -12V TO-220-3; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7912CT/NOPB.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

element14

element14 APAC

Arrow Electronics

Augswan

Inventory History

3 month trend:
+118%

CAD Models

Download Texas Instruments LM7912CT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM7915CT/NOPB
Pwr Sply Func, Voltage Regulator, Negative Voltage Out, TO-220,IS 1.5mA, VO -15V
Texas InstrumentsLM7912CT
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsLM7915CT
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7912CV
STMicroelectronics Linear Regulator, -12V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7915CV
Linear Voltage Regulator, Fixed, Negative, -17.5 V to -35 V, -15 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7908CV
STMicroelectronics Linear Regulator, -8V Out, 1.5A Max, Single, TO-220, TH, 3-Pin

Descriptions

Descriptions of Texas Instruments LM7912CT/NOPB provided by its distributors.

NEGATIVE VOLTAGE REGULATOR -12V TO-220-3; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Pwr Sply Func, Voltage Regulator, Negative Voltage Out, TO-220,IS 1.5mA, VO -12V
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Negative Linear; Input Voltage Primary Max:-25V; Output Voltage Max:-12V; Output Current Max:1500mA; Dropout Voltage, Vdo:2V; Voltage Tolerance ±:0.04%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7912CT/NOPB .
  • LM7912CTNOPB