Texas Instruments LM7915CT/NOPB

Pwr Sply Func, Voltage Regulator, Negative Voltage Out, TO-220, IS 1.5mA, VO -15V
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7915CT/NOPB.

element14 APAC

Datasheet13 pages12 years ago
Datasheet13 pages13 years ago

Texas Instruments

element14

Farnell

Augswan

Inventory History

3 month trend:
-47.75%

CAD Models

Download Texas Instruments LM7915CT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM7912CT/NOPB
NEGATIVE VOLTAGE REGULATOR -12V TO-220-3; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM7912CT
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsLM7915CT
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7912CV
STMicroelectronics Linear Regulator, -12V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7915CV
Linear Voltage Regulator, Fixed, Negative, -17.5 V to -35 V, -15 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7908CV
STMicroelectronics Linear Regulator, -8V Out, 1.5A Max, Single, TO-220, TH, 3-Pin

Descriptions

Descriptions of Texas Instruments LM7915CT/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, Negative Voltage Out, TO-220,IS 1.5mA, VO -15V
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
IC NEGATIVE VOLT REGULATOR -15V TO-220-3; IC NEGATIVE VOLT REGULATOR -15V TO-220-3; Primary Input Voltage:-30V; Output Voltage Min:-14.4V; Output Voltage Max:-15.6V; Output Voltage Fixed:-15V; Dropout Voltage Vdo:1.1V; No. of Pins:3; No. of Outputs:1; Output Current:1.5A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7915CT/NOPB .
  • LM7915CT/NOPB.
  • LM7915CTNOPB