Texas Instruments LM8272MM

Op Amp Dual High Output Current Amplifier R-R I/O ±12V/24V 8-Pin VSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM8272MM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Newark

Farnell

National Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM8272MM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM8272MM.

Related Parts

Texas InstrumentsLM8272MMX/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±12V/24V 8-Pin VSSOP T/R
Texas InstrumentsLM8272MM/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±12V/24V 8-Pin VSSOP T/R
Texas InstrumentsLMV797MM/NOPB
IC OPAMP GP 17MHZ RRO 8VSSOP / Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin VSSOP T/R
Analog DevicesLTC6911CMS-2#PBF
IC OPAMP PGA 2 CIRCUIT 10MSOP / Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Analog DevicesLTC6911HMS-2#PBF
IC OPAMP PGA 2 CIRCUIT 10MSOP / Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Analog DevicesLTC6911IMS-2#PBF
IC OPAMP PGA 2 CIRCUIT 10MSOP / Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP

Descriptions

Descriptions of Texas Instruments LM8272MM provided by its distributors.

Op Amp Dual High Output Current Amplifier R-R I/O ±12V/24V 8-Pin VSSOP T/R
Dual, 24-V, 13-MHz operational amplifier 8-VSSOP -40 to 85
Non-RoHS Compliant EAR99 LM8272 Tin/Lead (Sn/Pb) op amp buffer circuit 3mm 2muA 700muV 13000kHz
Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8
620μA 36V/μs 15nV/rtHz@ 5V 260MHz shutdown Rail to Rail 15mA 1 1 5V ±12V,24V 700μV 100pA 90MHZ General Purpose VSSOP-8 SMD mount,glue mount 1.1mm(height)
OP AMP, DUAL HIGH O/P RRI/O, 8272; Op Amp Type:High Current; No. of Amplifiers:2; Bandwidth:15MHz; Slew Rate:15V/µs; Supply Voltage Range:2.5V to 24V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Input / Output (RRIO); Base Number:8272; Gain Bandwidth:15MHz; I/O Type:Rail-Rail I/O; IC Generic Number:8272; Input Offset Voltage Max:0.7mV; Logic Function Number:8272; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Rail-to-Rail Input/Output; Package / Case:MSOP; Slew Rate:12V/µs; Supply Voltage + Nom:12V; Supply Voltage Max:24V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM8272MM.