Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM7321QMF/NOPB

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7321QMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages13 years ago
Datasheet25 pages14 years ago

SHENGYU ELECTRONICS

HQonline

CAD Models

Download Texas Instruments LM7321QMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.79
Stock
245,574
564,895
564,895
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
18 V/µs
18 V/µs
18 V/µs
Gain Bandwidth Product
16 MHz
16 MHz
16 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
78 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7321QMF/NOPB.

Related Parts

Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output
Texas InstrumentsLMH6645MFX/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6645MFX
IC OPAMP VFB 1 CIRCUIT SOT23-5 "Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5"
Texas InstrumentsLMH6647MFX/NOPB
IC OPAMP VFB 1 CIRCUIT SOT23-6 "Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6"
Analog DevicesMAX4484AUK+T
High-Speed/Low-Cost Op Amp Family Features Single in SC70-5 Package and a Dual in 8-pin SOT23
STMicroelectronicsTSX921IYLT
TSX921 Series 16V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments LM7321QMF/NOPB provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Automotive-grade, single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
Op Amp Single High Output Current Amplifier R-R I/O ±16V/32V Automotive 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 LM7321 Matte Tin (Sn) op amp buffer circuit 2.9mm 1.1muA 700muV 16000kHz
- 86 dB Rail to Rail ±16V,32V 11.3MHz General Purpose SOT-23-5 SMD mount 1.1mm(height)
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7321QMFNOPB