Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM723H/883

Military Grade 150mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 125
$ 13.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM723H/883.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages25 years ago

National Semiconductor

LCSC

Augswan

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 13.328
$ 13.555
Stock
53,008
242,720
Authorized Distributors
0
5
Case/Package
TO-100
TO-100-10
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Min Input Voltage
9.5 V
9.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
2 V
Max Output Voltage
-
37 V
Accuracy
-
3 %
Dropout Voltage
40 mV
3 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLM723CH/NOPB
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 0 to 70
Texas InstrumentsLM723H
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150
Texas InstrumentsLM723CH
VOLTAGE REGULATOR Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10
Texas InstrumentsLM723H/NOPB
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150

Descriptions

Descriptions of Texas Instruments LM723H/883 provided by its distributors.

Military Grade 150mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 125
Standard Regulator Pos 2V to 37V 0.15A 10-Pin TO-100 Tray
Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 723H/883
  • LM723H-883
  • LM723H883