Texas Instruments LM723H

150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150
$ 13.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM723H.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages25 years ago

Farnell

Newark

Upverter

element14 APAC

Inventory History

3 month trend:
-1.58%

CAD Models

Download Texas Instruments LM723H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.555
$ 15.328
Stock
165,058
46,932
Authorized Distributors
5
0
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
-
Max Output Voltage
37 V
-
Min Output Voltage
2 V
-
Output Voltage
37 V
37 V
Output Current
150 mA
150 mA
Dropout Voltage
3 V
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-100-10
TO-100
Number of Pins
10
10
Min Input Voltage
9.5 V
9.5 V
Max Input Voltage
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsLM723CH/NOPB
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 0 to 70
Texas InstrumentsLM723CH
VOLTAGE REGULATOR Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10
Texas InstrumentsLM723H/NOPB
150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150

Descriptions

Descriptions of Texas Instruments LM723H provided by its distributors.

150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150
Voltage Regulator; 40 V (Max.); 0.01% V (Typ.); 0.03% V (Typ.); 74 dB (Typ.)
Standard Regulator 2V to 37V 0.15A 10-Pin TO-100 Box
Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10
86dB~74dB(50Hz~10kHz) Positive Adjustable 150mA 1 2V 9.5V 37V 40V 0.15% 0.2% TO-100-10 TH 4.7mm H
150mA Adj LDO Linear Regulator, 40V In, 3V Drop, TO-100
IC REG LIN POS ADJ 150MA TO100
VOLTAGE REGULATOR 10 TO -5 COM
V REG ADJ +2/37V, TO-100-10, 723; Primary Input Voltage:40V; Output Voltage Adjustable Range:2V to 37V; No. of Outputs:1; No. of Pins:10; Output Current:150mA; Voltage Regulator Case Style:TO-100; Operating Temperature Range:-55°C to +150°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:2V; Base Number:723; IC Generic Number:723; Input Voltage Max:40V; Input Voltage Min:9.5V; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Output Current Max:0.15A; Output Voltage Max:37V; Output Voltage Min:2V; Package / Case:TO-100; Supply Voltage Max:40V; Supply Voltage Min:9.5V; Termination Type:Through Hole; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM723 H