Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6171BIN/NOPB

Operational Amplifier, 1 Func, 3000uV Offset-Max, 62MHz Band Width, BIPolar, PDIP8
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6171BIN/NOPB.

Newark

Datasheet30 pages11 years ago
Datasheet30 pages8 years ago
Datasheet30 pages11 years ago
Datasheet30 pages12 years ago

Texas Instruments

Farnell

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
+1.52%

CAD Models

Download Texas Instruments LM6171BIN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6171BIN/NOPB.

Related Parts

Texas InstrumentsLM7171BIN/NOPB
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDIP8
Texas InstrumentsLM7171BIN
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp buffer circuit 5.08mm 2.7muA -5V 125000kHz
onsemiMC33171PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Single
Analog DevicesAD818AN
IC VIDEO OPAMP 130MHZ LP 8-DIP Video Amp 1 Voltage Feedback 8-PDIP
MicrochipMCP601-I/P
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP606-I/P
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP

Descriptions

Descriptions of Texas Instruments LM6171BIN/NOPB provided by its distributors.

Operational Amplifier, 1 Func, 3000uV Offset-Max, 62MHz Band Width, BIPolar, PDIP8
ROHS3Compliant EAR99 LM6171 Tube op amp buffer circuit 9.81mm 3.5muA 9V 100000kHz
High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-PDIP -40 to 85
IC VOLTAGE FEEDBACK 1 CIRC 8DIP Voltage Feedback Amplifier 1 Circuit 8-PDIP
Texas Instruments Op Amp PDIP-8 100MHz GBW 34V Single Supply
OP AMP, H SPEED, 160MHZ, POWERWISE; No. of Amplifiers: 1 Amplifier; Bandwidth: 160MHz; Slew Rate: 3600V/µs; Supply Voltage Range: 5.5V to 34V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 5.5V to 34V; Base Number: 6171; Gain Bandwidth: 130MHz; Input Offset Voltage Max: 6mV; No. of Amplifiers: 1Amplifiers; Op Amp Type: High Speed; Operating Temperature Range: -40°C to +85°C; Supply Current: 2.5mA; Supply Voltage + Nom: 36V; Supply Voltage Max: 34V; Supply Voltage Min: 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6171BIN/NOPB .
  • LM6171BIN/NOPB.
  • LM6171BINNOPB