Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6144BIMX

17 MHz Rail-to-Rail Input-Output Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC

$ 6.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6144BIMX.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM6144BIMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.289
$ 9.56
Stock
417,075
519,325
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
25 V/µs
25 V/µs
Gain Bandwidth Product
17 MHz
17 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
24 V
24 V
Operating Supply Current
750 µA
750 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6144BIMX.

Related Parts

Texas InstrumentsLM6144AIMX
Quad High Speed/Low Power 17 MHz Rail-to-Rail I/O Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsLM6144AIM
Quad, 24-V, 17-MHz, low-power operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLM6144AIMX/NOPB
Quad, 24-V, 17-MHz, low-power operational amplifier 14-SOIC -40 to 85
Analog DevicesLT1802CS#PBF
Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
Analog DevicesLT1802IS#PBF
Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
Analog DevicesLT6204IS#PBF
Op Amp Quad Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LM6144BIMX provided by its distributors.

17 MHz Rail-to-Rail Input-Output Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
Quad, 24-V, 17-MHz, low-power operational amplifier 14-SOIC -40 to 85
Non-RoHS Compliant EAR99 LM6144 Tin/Lead (Sn/Pb) op amp buffer circuit 8.65mm 0.526muA 2.5mV 17000kHz
Ic,Operational Amplifier,Quad,Bipolar,Sop,14Pin,Plastic
750μA(x2 Channels) 25V/μs 16nV/rtHz 18MHz shutdown Rail to Rail 22mA 4 4 24V 1.3mV 174nA General Purpose SOIC-14 SMD mount,glue mount 8.64mm*3.91mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.