Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6144AIM

Quad, 24-V, 17-MHz, low-power operational amplifier 14-SOIC -40 to 85
$ 15.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6144AIM.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Farnell

Newark

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM6144AIM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6144AIM.

Related Parts

Texas InstrumentsLM6144BIM/NOPB
17 MHz Rail-to-Rail Input-Output Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLM6144BIMX/NOPB
Quad, 24-V, 17-MHz, low-power operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLM6144BIM
17 MHz Rail-to-Rail Input-Output Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
Analog DevicesLT1802IS#PBF
Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
Analog DevicesLT1802CS#PBF
Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
Analog DevicesLT6204IS#PBF
Op Amp Quad Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LM6144AIM provided by its distributors.

Quad, 24-V, 17-MHz, low-power operational amplifier 14-SOIC -40 to 85
Op Amp Quad Low Voltage Amplifier R-R I/O 24V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO14
750μA(x2 Channels) 25V/μs 16nV/rtHz@ 5V 18MHz shutdown Rail to Rail 22mA 4 4 24V 1.3mV 174nA General Purpose SOIC-14 SMD mount 1.75mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Voltage; Gain Bandwidth -3db:10MHz; Slew Rate:25V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:24V; No. of Pins:14 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6144AIM .