Analog Devices LT1802CS#PBF

Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
$ 7.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1802CS#PBF.

element14 APAC

Datasheet20 pages17 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-19.58%

CAD Models

Download Analog Devices LT1802CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesLT1802IS#PBF
Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
Texas InstrumentsLM6154BCMX/NOPB
Quad 75 MHz GBW rail-to-rail I/O operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLM6154BCM
Quad 75 MHz GBW rail-to-rail I/O operational amplifier 14-SOIC 0 to 70
Analog DevicesLT6204IS#PBF
Op Amp Quad Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
Texas InstrumentsLM6154BCM/NOPB
Quad 75 MHz GBW rail-to-rail I/O operational amplifier 14-SOIC 0 to 70
MicrochipMCP654-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
MicrochipMCP664-E/SL
MCP664 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
MicrochipMCP660-E/SL
MCP660 Series 50 MHz 6 mA Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices LT1802CS#PBF provided by its distributors.

Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 14-Pin SOIC N Tube
ROHS3Compliant EAR99 LT1802 Matte Tin (Sn) op amp buffer circuit 1.752mm 2muA 350muV 70000kHz
Quad 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14
IC SM, OP AMP, QUAD; No. of Amplifiers:4; Op Amp Type:Low Power; Gain, Bandwidth -3dB:80MHz; Slew Rate:25; Voltage, Supply Min:2.3V; Voltage, Supply Max:12.6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:80MHz; Base Number:1802; I/O Type:Rail-Rail I/O; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:0.35mV; Voltage, Supply +Nom:6.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1802CSPBF