Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6134BIMX/NOPB

Quad, 24-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 85
$ 2.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6134BIMX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

Newark

Upverter

Future Electronics

Inventory History

3 month trend:
+0.01%

CAD Models

Download Texas Instruments LM6134BIMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6134BIMX/NOPB.

Related Parts

Texas InstrumentsLM6134AIMX/NOPB
IC OPAMP GP 11MHZ RRO 14SOIC / Op Amp Quad Low Power Amplifier R-R I/O 24V 14-Pin SOIC T/R
Texas InstrumentsLM6134AIM/NOPB
Quad, 24-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 85
MicrochipMCP6H94-E/SL
MCP6H94 Series Quad 3.5 - 12 V 10 MHz Bw 10 V/µs Slew Rate Op Amp - SOIC-14
MicrochipMCP6H94T-E/SL
MCP6H94 Series Quad Channel 12 V 10 MHz Operational Amplifier - SOIC-14
Analog DevicesMAX4492ASD
OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin SOIC N
Analog DevicesMAX4492ASD+T
Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70

Descriptions

Descriptions of Texas Instruments LM6134BIMX/NOPB provided by its distributors.

Quad, 24-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 85
ROHS3Compliant EAR99 LM6134 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.35muA 6mV 10000kHz
Op Amp Quad Low Power Amplifier R-R I/O 24V 14-Pin SOIC T/R
Four channels 125nA 14V/us 11MHz SOIC-14 Operational Amplifier ROHS
Operational Amplifiers; LM6134BIMX/NOPB; TEXAS INSTRUMENTS; 6 mV; 14; 24 V; 4
390μA (x2 Ch) 14V/μs 27nV/rtHz 11MHz Shutdown Rail-to-Rail 3.5mA 4 4 2.7V 24V 1.7mV 125nA 10MHz General Purpose SOIC-14 SMD, Adhesive Mount 8.64mm × 3.91mm × 1.45mm
IC, OP-AMP; Op Amp Type:Rail to Rail; No. of Amplifiers:4; Slew Rate:14V/µs; Supply Voltage Range:1.8V to 24V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:10MHz; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6134BIMX/NOPB .
  • LM6134BIMXNOPB